• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061752 Locking screws M18 Hex socket (Allen) DIN 908 Stainless steel A4 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locking screws

Our service for you

Technical specifications

Product type

Locking screws

Drive

Hex socket (Allen)

DIN standard

DIN 908

Content

100 pc(s)

Material

Stainless steel

Thread size

M18

Material properties

A4

Type

Locking screws DIN 908

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061752 TOOLCRAFT 1061752 Locking screws M18 Hex socket (Allen) DIN 908 Stainless steel A4 100 pc(s)

Description

Features

  • DIN 908 A4 CYL.-fine locking screws with federal and ISK cylindrical Fine Thread size: M 18 x 1.5