• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061775 Locking screws M30 DIN 910 Stainless steel A4 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screw plugs

Our service for you

Technical specifications

Product type

Locking screws

DIN standard

DIN 910

Content

1 pc(s)

Material

Stainless steel

Thread size

M30

Material properties

A4

Head shape

Hex head

Type

Locking screws DIN 910

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061775 TOOLCRAFT 1061775 Locking screws M30 DIN 910 Stainless steel A4 1 pc(s)

Description

Features

  • DIN910A 4 cyl.-fine lock screw m. Federal and external-6 Kt. cylindrical Fine Thread size: M 30 x 1.5