• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1065002 Hexagonal nuts M6 x 0,75 DIN 934 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Thread size

M6 x 0,75

Content

100 pc(s)

DIN standard

DIN 934

Material (details)

A2 stainless steel

Type

DIN 934 M6 X 0.75 A2 (-70)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1065002 TOOLCRAFT 1065002 Hexagonal nuts M6 x 0,75 DIN 934 100 pc(s)

Description

Features

  • DIN 934 A2 fine hexagon nuts with metric fine thread dimensions: M 6 x 0.75
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)