• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1065032 Hexagonal nuts M6 DIN 934 Stainless steel A4 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 13.99 / piece)
€ 14.99
-7 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M6

Content

200 pc(s)

DIN standard

DIN 934

Material properties

A4

Material (details)

A4-80 stainless steel

Type

DIN 934 hex nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1065032 TOOLCRAFT 1065032 Hexagonal nuts M6 DIN 934 Stainless steel A4 200 pc(s)

Description

Features

  • DIN 934 hex nuts dimensions: M6 A 4-80

More interesting products

(*All information is plus legal VAT)