• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 108399 Grub screw M1.6 2 mm Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Studs

Our service for you

Technical specifications

Product type

Grub screw

Material

Steel

Thread size

M1.6

Length

2 mm

Drive

Slot

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 108399 TOOLCRAFT 108399 Grub screw M1.6 2 mm Steel 100 pc(s)

Description

This text is machine translated.

DIN 553 14 H threaded pin with tip, with slit dimensions: M 1.6 x 2

Scope of delivery

  • 100 x screws DIN 553.

More interesting products

(*All information is plus legal VAT)