• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1063019 Setscrew M5 10 mm Stainless steel A4 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Studs

Our service for you

Technical specifications

Product type

Setscrew

Material

Stainless steel

Thread size

M5

Length

10 mm

Drive

Hex socket (Allen)

Content

50 pc(s)

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1063019 TOOLCRAFT 1063019 Setscrew M5 10 mm Stainless steel A4 50 pc(s)

Description

Features

  • DIN 916 A4 threaded pin with ring-cutter with hexagon socket dimensions: M5x10

More interesting products

(*All information is plus legal VAT)