• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 117877 Grub screw M6 60 mm Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Studs

Our service for you

Technical specifications

Product type

Grub screw

Material

Steel

Thread size

M6

Length

60 mm

Drive

Hex socket (Allen)

Content

100 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 117877 TOOLCRAFT 117877 Grub screw M6 60 mm Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

DIN 913 45 H galvanised threaded pin with cone end with hexagon socket dimensions: M6x60

Scope of delivery

  • 100 x screws DIN 913.

More interesting products

(*All information is plus legal VAT)