• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 222519 Grub screw M2 5 mm Steel 20 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grub screws with hexagon socket and cutting ring DIN 916

  • ISO 4029
  • DIN 916
  • M2

Our service for you

  • A blank wooden and metal clapperboard with a black slate and white lines for marking.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Grub screw

Material

Steel

Thread size

M2

DIN standard

DIN 916

Length

5 mm

Drive

Hex socket (Allen)

Content

20 pc(s)

ISO standard

ISO 4029

Material (details)

Hard · 45 H

Type

Cup point

Thread size

M2

Standards

ISO 4029

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 222519 TOOLCRAFT 222519 Grub screw M2 5 mm Steel 20 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)