• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 827334 Grub screw M3 5 mm Steel 20 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Grub screw with hexagon socket and bore tip DIN 916

  • With tip
  • ISO 4027
  • DIN 914
  • This text is machine translated.

Our service for you

  • The image depicts a white pencil with an eraser, pointing to the right. The pencil serves as a symbol for writing or drawing.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Grub screw

Material

Steel

Thread size

M3

Length

5 mm

Drive

Hex socket (Allen)

Content

20 pc(s)

ISO standard

ISO 4027

Material (details)

Hard · 45 H

Thread size

M 3

Standards

ISO 4027

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827334 TOOLCRAFT 827334 Grub screw M3 5 mm Steel 20 pc(s)

Description

Features

  • With tip

More interesting products

(*All information is plus legal VAT)