• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 109036 Square nuts M10 DIN 562 Steel 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Square nuts

Our service for you

Technical specifications

Product type

Square nuts

Material

Steel

Thread size

M10

Content

100 pc(s)

DIN standard

DIN 562

Material (details)

Steel 04

Type

Square nuts DIN 562

Documents & Downloads

Datasheet

Datasheet 109036 TOOLCRAFT 109036 Square nuts M10 DIN 562 Steel 100 pc(s)

User & Safety Instructions

User & Safety Instructions 109036 TOOLCRAFT 109036 Square nuts M10 DIN 562 Steel 100 pc(s)

Description

This text is machine translated.

DIN 562 04 square nuts, low form size: M10

Scope of delivery

  • 100 x square nuts DIN 562.

More interesting products

(*All information is plus legal VAT)