• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 112484 Shaft collars Outside diameter: 28 mm M6 DIN 705 Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Set collars

Our service for you

Technical specifications

Product type

Shaft collars

Material

Steel

Thread size

M6

Inside Ø

17 mm

DIN standard

DIN 705

ISO standard

ISO 7434

Inside diameter

17 mm

Outside Ø

28 mm

Material thickness

12 mm

Thread

28 mm

Content

10 pc(s)

Material properties

zinc galvanized

Dimensions

d/d2/s 17//

Height

12 mm

(Ø)

28 mm

Shaft diameter

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112484 TOOLCRAFT 112484 Shaft collars Outside diameter: 28 mm M6 DIN 705 Steel zinc galvanized 10 pc(s)

Description

This text is machine translated.

DIN 705 steel shape A galvanised collars light series A WITH THREADED PIN DIN 553/ISO 7434 dimensions: A 17 x 28 x 12

Scope of delivery

  • 10 x adjusting rings DIN 705.

What kind of Circlips are you looking for?

More interesting products

(*All information is plus legal VAT)