• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 135416 Hex cap nuts M8 DIN 986 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cap Nuts

Our service for you

Technical specifications

Product type

Hex cap nuts

Material

Steel

Thread size

M8

Content

100 pc(s)

DIN standard

DIN 986

Material properties

zinc galvanized

Dimensions

h/tmax/s //

Material (details)

Electrogalvanised steel

Type

Cap Nuts DIN 986

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 135416 TOOLCRAFT 135416 Hex cap nuts M8 DIN 986 Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

DIN 986 6AU galvanised hex cap nuts with clamping unit with non-metallic use dimensions: M8

Scope of delivery

  • 100 x cap nuts DIN 986.

More interesting products

(*All information is plus legal VAT)