• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 135419 Hex cap nuts M16 DIN 986 Steel zinc galvanized 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cap Nuts

Our service for you

Technical specifications

Product type

Hex cap nuts

Material

Steel

Thread size

M16

Content

50 pc(s)

DIN standard

DIN 986

Material properties

zinc galvanized

Dimensions

h/tmax/s //

Material (details)

Electrogalvanised steel

Type

Cap Nuts DIN 986

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 135419 TOOLCRAFT 135419 Hex cap nuts M16 DIN 986 Steel zinc galvanized 50 pc(s)

Description

This text is machine translated.

DIN 986 6AU galvanised hex cap nuts with clamping unit with non-metallic use dimensions: M16

Scope of delivery

  • 50 x cap nuts DIN 986.

More interesting products

(*All information is plus legal VAT)