• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137184 Hex cap nuts M10 DIN 1587 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon domed cap nuts

Our service for you

Technical specifications

Product type

Hex cap nuts

Material

Steel

Thread size

M10

Content

100 pc(s)

DIN standard

DIN 1587

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel grade 6

Type

Hex cap nuts DIN 1587

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137184 TOOLCRAFT 137184 Hex cap nuts M10 DIN 1587 Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

DIN 1587 6 galvanised hex cap nuts, tall form size: M10

Scope of delivery

  • 100 x hexagon domed cap nuts DIN 1587.

More interesting products

(*All information is plus legal VAT)