• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137748 Pipe clamp Pipe Clamps Steel hot-dip galvanised 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Pipe Clamps

Our service for you

Technical specifications

Product type

Pipe clamp

Content

10 pc(s)

DIN standard

DIN 3567

(Ø)

108 mm

Material (details)

Steel hot-dip galvanised

Type

DIN 3567 pipe clamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137748 TOOLCRAFT 137748 Pipe clamp Pipe Clamps Steel hot-dip galvanised 10 pc(s)

Description

This text is machine translated.

DIN 3567 steel Form A hot-dip galvanized pipe clamps A, DC-sided dimensions: A108/NW 100

Scope of delivery

  • 10 x DIN 3567 pipe clamps.

More interesting products

(*All information is plus legal VAT)