• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 145152 Raised head self-tapping screw 4.2 mm 13 mm Star DIN 7981 Steel zinc galvanized 1000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Sheet Metal Screws

Our service for you

Technical specifications

Product type

Raised head self-tapping screw

Drive

Star

Material

Steel

DIN standard

DIN 7981

Content

1000 pc(s)

(Ø)

4.2 mm

Length

13 mm

Dim

(Ø x L) 4.2 mm x 13 mm

Material properties

zinc galvanized

Head shape

Raised head

Material (details)

Hardened steel galvanised

Type

Sheet metal screws DIN 7981

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 145152 TOOLCRAFT 145152 Raised head self-tapping screw 4.2 mm 13 mm Star DIN 7981 Steel zinc galvanized 1000 pc(s)

Description

~DIN7981 St. Form C galvanized Lenses sheet metal screw, C = with tip with ISR = inside hexagon (~6-round) Dimensions: 4.2 x 13 -C-T.

This text is machine translated.

Scope of delivery

  • 1000 x sheet metal screws DIN 7981.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)