• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 147254 Hexagonal nuts M26 DIN 80705 Steel zinc galvanized, yellow chromated 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 89.99 / piece)
€ 130.00
-31 %
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M26

(Ø)

26 mm

Content

50 pc(s)

DIN standard

DIN 80705

Material properties

zinc galvanized

yellow chromated

Height

1.5 mm

Material (details)

Electrogalvanised steel yellow chrome 14H/17H

Type

Surface Nuts DIN 80705

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147254 TOOLCRAFT 147254 Hexagonal nuts M26 DIN 80705 Steel zinc galvanized, yellow chromated 50 pc(s)

Description

This text is machine translated.

DIN 80705 14H/17H galv. tinned yellow chrome C surface Mu. with small black, series 2 with metric fine thread size: M 26 x 1.5

Scope of delivery

  • 50 x flat nuts DIN 80705.

More interesting products

(*All information is plus legal VAT)