• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 149917 Hexagonal nut set DIN 934 Steel zinc galvanized 640 Parts

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 640 Parts)
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Nut set 640-piece

Our service for you

Technical specifications

Product type

Hexagonal nut set

Material

Steel

Thread size

M8

Content

640 Parts

DIN standard

DIN 934

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

Assortments Nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 149917 TOOLCRAFT 149917 Hexagonal nut set DIN 934 Steel zinc galvanized 640 Parts

Description

This text is machine translated.

Article 82935 6/8 control/Feingew. Galvanised nuts-assortment DIN 934 Control/Feingew. In Metal Case dimensions: DIN 934 8

Features

  • In sturdy metal case.

Scope of delivery

  • M4-M 16mm 8 Dimensions RG
  • 4 Dimensions FG M10 x 1 - M16 x 1.5 x 1.5 mm.

More interesting products

(*All information is plus legal VAT)