• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 157983 Round trapezoidal nuts 22 mm Steel 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round Nuts

Our service for you

Technical specifications

Product type

Round trapezoidal nuts

Material

Steel

(Ø)

22 mm

Content

1 pc(s)

Length

33 mm

Material (details)

Steel

Type

Round Nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 157983 TOOLCRAFT 157983 Round trapezoidal nuts 22 mm Steel 1 pc(s)

Description

This text is machine translated.

Article 88089 round steel nuts m. Trapezoidal thread height 1.5 d dimensions: TR 22 x 5 -50

Scope of delivery

  • 1 x round nut.