• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9979539 Round trapezoidal nuts 18 mm Steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Round nuts

Our service for you

Technical specifications

Product type

Round trapezoidal nuts

Material

Steel

(Ø)

18 mm

Content

10 pc(s)

Length

27 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326513 TOOLCRAFT TO-9979539 Round trapezoidal nuts 18 mm Steel 10 pc(s)

Description

Article 88089 Round steel nuts with trapezoidal thread height 1.5 d Dimensions: TR 18 x 4 -36

This text is machine translated.

Scope of delivery

  • 1x round nut.