• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 160225 Open blind rivet (Ø x L) 4 mm x 12 mm Aluminium Steel 500 pc(s)

Product type
Open blind rivet
Length
12 mm
Material (spike)
Aluminium
Material (sleeve)
Steel
DIN standard
DIN 7338
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 24.99 / piece)
€ 32.99
-24 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Open blind rivet

Our service for you

Technical specifications

  • Clamping range min.: 6.5/6.5 mm
  • Clamping range max. 8.5/8.5 mm
Product type

Open blind rivet

(Ø)

4 mm

Length

12 mm

Content

500 pc(s)

Material (spike)

Aluminium

Material (sleeve)

Steel

Dim

(Ø x L) 4 mm x 12 mm

DIN standard

DIN 7338

Material

Aluminium alloy

Max. clamping range

8.5 mm

Min. clamping range

6.5 mm

Tubular rivet diameter

4 mm

Tubular rivet length

12 mm

Clamping range

6.5 - 8.5 mm

Material properties

zinc plated

Material properties (spikes)

zinc plated

Material properties (sleeves)

zinc plated

Head shape

Countersunk

Countersink angle

120°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 160225 TOOLCRAFT 160225 Open blind rivet (Ø x L) 4 mm x 12 mm Aluminium Steel 500 pc(s)

Description

This text is machine translated.

Article 88412 Al-Leg./@ gal. B B-countersunk head DIN 7338 120 degrees blind rivets, open dimensions: 4 x 12

Scope of delivery

  • 500 x open blind rivet.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)