• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 54B48L40SC 54B48L40SC Cloth tape Gaffer Black (L x W) 40 m x 48 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

724 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.24)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fabric adhesive tape

  • Black
  • (L x W) 40 m x 48 mm

Technical specifications

Product type

Cloth tape

Length

40 m

Width

48 mm

Thickness

0.29 mm

Max. temperature

+60 °C

Min. temperature

-10 °C

Factory colour

Black

Adhesive type

Hot glue (HMA)

Series

Gaffer

Type

54B48L40SC

Content

1 pc(s)

Dim

(L x W) 40 m x 48 mm

Material thickness

0.29 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 404175 TOOLCRAFT 54B48L40SC 54B48L40SC Cloth tape Gaffer Black (L x W) 40 m x 48 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)