• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 80FL5025PC 80FL5025PC Cloth tape 80FL5025PC Neon pink (L x W) 25 m x 50 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

254 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.56)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fabric adhesive tape

  • Neon pink
  • (L x W) 25 m x 50 mm

Technical specifications

Product type

Cloth tape

Length

25 m

Width

50 mm

Thickness

0.29 mm

Max. temperature

+60 °C

Min. temperature

-10 °C

Factory colour

Neon pink

Adhesive type

Hot glue (HMA)

Series

80FL5025PC

Type

80FL5025PC

Content

1 pc(s)

Dim

(L x W) 25 m x 50 mm

Material thickness

0.29 mm

Documents & Downloads

Datasheet

Datasheet 1047024 TOOLCRAFT 80FL5025PC 80FL5025PC Cloth tape 80FL5025PC Neon pink (L x W) 25 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1047024 TOOLCRAFT 80FL5025PC 80FL5025PC Cloth tape 80FL5025PC Neon pink (L x W) 25 m x 50 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)