• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 79-7202 N/A (L x W x H) 120 x 120 x 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

188 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Activated charcoal air intake filter

Type

Active carbon filter

Dim

(L x W x H) 120 x 120 x 10 mm

Width

120 mm

Height

10 mm

Length

120 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2283829 TOOLCRAFT 79-7202 N/A (L x W x H) 120 x 120 x 10 mm

Description

Suitable replacement activated carbon filter for TOOLCRAFT LSL-951 Soldering Station

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)