• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 816294 Forward/reverse ratchet 1/2" (12.5 mm) 285 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible ratchet

  • Flexhead

Our service for you

Technical specifications

Product type

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

No. of teeth

72

Max. torque

512 Nm

Length

285 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Weight

650 g

Dim
Material (details)

Chrome vanadium steel

No. of cogs (details)

72

Size

1/2" (12.5 mm)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816294 TOOLCRAFT 816294 Forward/reverse ratchet 1/2" (12.5 mm) 285 mm

Warranty Terms

Warranty Terms 816294 TOOLCRAFT 816294 Forward/reverse ratchet 1/2" (12.5 mm) 285 mm

Description

Features

  • 2-zone handle

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.