• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 825073 Mini socket wrench 1/4" (6.3 mm) 103 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ratchet 6.3 mm

Our service for you

Technical specifications

Product type

Mini socket wrench

Downforce

1/4" (6.3 mm)

No. of teeth

48

Max. torque

62 Nm

Length

103 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Weight

76 g

Width

23 mm

Height

16 mm

Dim

(L x W x H) 103 x 23 x 16 mm

Material (details)

Chrome vanadium steel

Size

1/4" (6.3 mm) square

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825073 TOOLCRAFT 825073 Mini socket wrench 1/4" (6.3 mm) 103 mm

Warranty Terms

Warranty Terms 825073 TOOLCRAFT 825073 Mini socket wrench 1/4" (6.3 mm) 103 mm

Description

Features

  • Two-component grip.

Hints

This text is machine translated.

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.