• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7723545 Forward/reverse ratchet 1/2" (12.5 mm) 260 mm

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Ratchet 12.5 mm (1/2")

Our service for you

Technical specifications

Product type

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

No. of teeth

72

Max. torque

512 Nm

Length

260 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Weight

554 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574515 TOOLCRAFT TO-7723545 Forward/reverse ratchet 1/2" (12.5 mm) 260 mm

Warranty Terms

Warranty Terms 2574515 TOOLCRAFT TO-7723545 Forward/reverse ratchet 1/2" (12.5 mm) 260 mm

Description

Features

  • 2-component handle
  • Max. torque: 512 Nm
  • 72 teeth

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.