
Highlights & Details
Multipurpose trolley
- 3 tier
- Extremely light due to aluminum / plastic combination
Technical specifications
- Load capacity per floor: 50 kg
- Total load capacity: 150 kg.
- Product type
Shelf trolley
- Factory colour
Aluminium (natural)
Black
- Load capacity (max.)
50 kg
- Dim
(W x H x D) 850 x 900 x 500 mm
- No. of drawers
0
- Weight
11.5 kg
- Content
1 pc(s)
- Material
Aluminium
Plastic
- Width
850 mm
- Height
900 mm
- Depth
500 mm
- Type
Tier measurements: 760 x 500 x 63 mm · 4 steering rollers, of which 2 are lockable
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 887091 TOOLCRAFT 88 70 91 Shelf trolley Aluminium, Plastic Factory colour: Aluminium (natural), Black
Warranty Terms
Warranty Terms 887091 TOOLCRAFT 88 70 91 Shelf trolley Aluminium, Plastic Factory colour: Aluminium (natural), Black
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 243.97€ 240.97*
What kind of Mobile Workshops are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































