
Highlights & Details
Toolcraft tool and attachment case for small parts WZK 309
- 9 drawers
- Plenty of space for clean storage
Technical specifications
- Product type
Workshop trolley
- Factory colour
Grey
Anthracite
Red
- Dim
(W x H x D) 660 x 434 x 307 mm
- No. of drawers
9
- Weight
31.9 kg
- Content
1 pc(s)
- Width
660 mm
- Height
434 mm
- Depth
307 mm
- Type
1 drawer with 591 x 75 mm · 2 Drawers each of 591 x 50 mm · 6 Drawers each of 194 x 50 mm · 2 handles
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 887090 TOOLCRAFT 887090 Workshop trolley Factory colour: Grey, Anthracite, Red
Warranty Terms
Warranty Terms 887090 TOOLCRAFT 887090 Workshop trolley Factory colour: Grey, Anthracite, Red
Description
The WZK-309 is equipped with 2 side-mounted handles in to carry it easily and directly to any place.
Each drawer is equipped with a drawer locking mechanism with a central locking by a cylinderical lock, it has a maximum capacity of 30 kg and is equipped with a mat.
The WZK-309 represents an ideal extension of the tool trolley WSW-307 (Order No. 88 70 89).
Frequently Bought Together
(*All information is plus legal VAT)€ 433.98€ 430.98*
What kind of Mobile Workshops are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































