
Highlights & Details
Trolley case, empty LAPTOOL TRON-X
- For laptop and tool
- Individually customisable
- Built-in trolley system
Technical specifications
- Dim
(W x H x D) 455 x 380 x 270 mm
- Product type
Pilot flight case type (empty)
- Car phone holder features
Casters
Tool holder
- Material
ABS plastic
Aluminium
- Factory colour
Black
- Inside width
435 mm
- Inside height
315 mm
- Internal depth
210 mm
- Height
380 mm
- Width
455 mm
- Depth
270 mm
- Weight
6.4 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1644221 Parat Laptool Tron-X 208330151 Pilot flight case type (empty) (W x H x D) 455 x 380 x 270 mm
User & Safety Instructions
User & Safety Instructions 1644221 Parat Laptool Tron-X 208330151 Pilot flight case type (empty) (W x H x D) 455 x 380 x 270 mm
Description
This text is machine translated.
Features
- Zugschlosser
- 1 storage compartment in the CD cover size (approx. 4 CD's)
- 1 storage compartment for device connection cable and/or small material
- 1 visiting card compartment (2-way)
- 2 pen loops
- 1 variable rubber band strap
- 2 velcro straps.
Scope of delivery
- 1 x Tool Box Laptool
- 4 x cushion for individual reducing the size of the storage compartment
- 2 x keys
Frequently Bought Together
(*All information is plus legal VAT)€ 436.97€ 433.97*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































