
Highlights & Details
Tool Kit (109pcs)
- Shock-resistant case made from polypropylene super stable and stackable
- dust and water proof according to IP67
- Temperature stable from -40°C to + 80 °C
- unbreakable & indestructible
- ergonomic two component handle
- automatic air pressure compensation valve
- property identification
- rings for a padlock
Technical specifications
- Dim
(W x H x D) 469 x 188 x 365 mm
- Product type
Tool box (empty)
- Range of uses
Universal
- Material
Polypropylene
- Factory colour
Black
- Inside width
432 mm
- Inside height
170 mm
- Internal depth
301 mm
- Height
188 mm
- Width
469 mm
- Depth
365 mm
- Material (details)
Impact-resistant case made of polypropylene (PP)
- Type
117.17/P
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1276495 B & W International JET 5000 117.17/P Universal Tool box (empty) (W x H x D) 469 x 188 x 365 mm
User & Safety Instructions
User & Safety Instructions 1276495 B & W International JET 5000 117.17/P Universal Tool box (empty) (W x H x D) 469 x 188 x 365 mm
Description
Features
- Document compartment in the lid
- Removable tool panel in the lid with pockets
- Removable cover plate for bottom tray with pockets
- Lockable bottom tray individually divisible by patented Alu-Trennstegesystem (3 separating strips, 6 end caps, 4 medium caps (with screws)-height = 60 mm
- Waterproof
- Air-tight
- Unbreakable
- Designed for a temperature range from -40°C to + 80 °C.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 296.97€ 293.97*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































