
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Highlights & Details
Original Einhell E-Case 80 piece Tool Box
- Selected quality tools made of high-quality tool steel or chromium vanadium
- Compatible with the E-CASE system
- With TÜV-tested voltage tester and ball peen hammer
- Magnetic screwdrivers
Technical specifications
- Dim
(L x W x H) 13.1 x 44.4 x 32.9 cm
- Product type
Tool box (+ tools)
- Car phone holder features
stackable
- Range of uses
Universal
- Material
Plastic
- Factory colour
Red/black
- Length
13.1 cm
- Height
32.9 cm
- Width
44.4 cm
- Depth
13.1 cm
- Series
E-Case
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3218938 Einhell 80-tlg. Werkzeugkoffer Universal 370570 Universal Tool box (+ tools) 80-piece (L x W x H) 13.1 x 44.4 x 32.9 cm
Description
High quality tool set in a robust, stackable plastic case as an ideal basic equipment for the household, the workshop or while traveling.
The 80-piece Einhell tool case is Ideal for everyday work in the workshop, in the household or while traveling. It is compatible with the E-Case system and has a lock to connect stacked tool boxes. The extensive basic equipment comprises a hammer drill, a combination and multigrip pliers, six different screwdrivers, a TÜV-tested phase tester, nine Allen keys as well as 18 bits in 25 mm. The E-CASE also includes nine socket wrenches, a snap-off blade knife with ten spare blades, a changeover ratchet, twelve fork ring spanner, one tape measure, one spark plug insert, Three-way adapter, three socket wrench adapters as well as one slider for extension.
Selected quality tools – made from high-quality tool steel or chromium vanadium all the tools in a tool case have a high stability and a long service life.
Compatible with the E-CASE system – The toolbox is compatible with the E-CASE system with intelligent locking and stackable for space saving storage. TÜV-approved quality - The tool box is equipped with a TÜV-tested voltage tester and lock hammer, which ensures compliance with applicable safety standards. Ring ratchet wrench – The tool box set contains three ring ratchet wrenches, 10 / 13 / 17 mm, for work in hard to reach places.
Socket wrench with multi-tooth profile – part of the tool case is socket wrenches with gear profile, which optimizes the power transfer and the grip as well as protects the screw heads.
Magnetic screwdrivers - The magnetic screwdriver in the tool set allows for one-handed, precise working, as the screws remain fixed to the tips. Hexagonal Allen key - For tightening and loosening screws at angles up to 20 degrees the tool box set for professionals is filled with hexagonal Allen keys with ball end.
This text is machine translated.
Scope of delivery
- 1 x combination pliers (160 mm)
- 1 x multigrip pliers (250 mm)
- 1 x ball peen hammer (300 G)
- 9 x hexagonal Allen keys (1.5 / 2 / 2.5 / 3 / 4 / 5 / 6 / 8 / 10 mm)
- 18 x bits in 25 mm (PH1 / PH2 / PZ1 / 2x PZ2 / T10 / T15 / 2x T20 / 2x T25 / T30 / T40 / H3 / H4 / H5 / H5.5 / H6)
- 1 x Tape measure (3 m)
- 6 x screwdriver (PH2 x 100/SL5.5 x 100 / T20 x 100 / T25 x 100 mm / PH2 x 38 mm / SL5.5 x 38 mm)
- 1 x screwdrivers with 1/4" bit adaptor
- 9 x socket wrench (6 / 8 / 10 / 11 / 12 / 13 / 15 / 17 / 19 mm)
- 1 x snap-off blade knife incl. blade
- 10 x replacement blades (18 mm)
- 9 x ring spanner (6 / 7 / 8 / 11 / 12 / 14 / 15 / 16 / 19 mm)
- 3 x ring-ratchet wrench (10 / 13 / 17 mm)
- 1 x reversible ratchet with clockwise and anti-clockwise rotation (3/8")
- 2 x plug socket extensions (75 / 150 mm)
- 1 x glide piece for extension with Ø 13 mm hole (3/8")
- 1 x voltage tester 200-250 V (140 mm)
- 1 x initiation insert (16 mm)
- 1 x Three-way adapter (3/8")
- 3 x socket wrench adapter (1/2"' / 1/4" / 3/8"")
- 1 x tool case (444 x 329 x 131 mm).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 200.46€ 190.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































































