
Technical specifications
- Dim
(L x W x H) 480 x 480 x 380 mm
- Product type
Tool bag (unequipped)
- Range of uses
Universal
- Max. load capacity
20 kg
- Material
Polyester
- Factory colour
Black
- Length
480 mm
- Height
380 mm
- Width
480 mm
- Depth
300 mm
- Weight
700 g
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1168926 Knipex LightPack 00 21 08 LE Universal Tool bag (unequipped) (W x H x D) 480 x 380 x 300 mm
User & Safety Instructions
User & Safety Instructions 1168926 Knipex LightPack 00 21 08 LE Universal Tool bag (unequipped) (W x H x D) 480 x 380 x 300 mm
Description
This text is machine translated.
Features
- To open on both sides
- Made of durable polyester fabric, with zippers and hook-and-loop fastener
- Tool loops on the inside
- Bottom tray made of plastic
- Carrying handle made of steel with soft grip
- Shoulder strap (can also be used as tool belt can be used) with small pocket for mobile phone
- Load carrying capacity up to 20 kg.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 260.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































