
Number
Total (€ 1,155.00 / piece)
€ 1,155.00
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Dim
(W x H x D) 497 x 680 x 336 mm
- Product type
Tool box (+ tools)
- Car phone holder features
Telescopic handle
Casters
- Range of uses
Electrical contractor
- Factory colour
Black
Red
- Height
680 mm
- Width
497 mm
- Depth
336 mm
- Weight
17.6 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2866426 Wiha 45734 Electrical contractor Tool box (+ tools) 80-piece (W x H x D) 497 x 680 x 336 mm
Description
A large number of jobs can be carried out using the wide range of tools. In addition, the case offers additional storage space for additional tools, small parts and machines. Electrician needs a wide range of tools in different places. Many tool boxes do not offer sufficient stability and often one gets arranged all the necessary tools with great effort. On the contrary, the tool case XXL 4 electric by Wiha impresses with an extensive range of tools, sufficient storage space and absolute robustness. Thanks to the extra large wheels it is easy to pull the case on impassable land or comfortably behind you over stairs. Due to the folding legs this case also serves as a non-slip step. In addition, the increased position enables a comfortable removal of the tools with care for the back. The V-shaped notch with scale inside the lid makes it easier to saw off, for example, a cable channel on the construction site. By the extensive features of the XXL 4 electric one has the suitable tool always at hand for each application. Ergonomic screwdrivers, innovative pliers solutions, a mobile screwdriver and bit set slimVario® for fast service use, and many other tools make the daily work noticeably easier. Fully insulated tools protect the user when working on live parts. At the same time, muscles and tendons are noticeably protected through the ergonomic hand tool concept of Wiha, especially while working in continuous use. The case made of robust polypropylene is also fitted with gas pressure shock absorbers, which hold the lid in different positions and prevent pinching of the fingers by accidentally closing the lid.WELL THOUGHT OUTWith folded legs, the electrician's tool box serves as a sturdy step. The trolley bag rolls on stairs and impassable land comfortably and easilySECURITYInternationally acclaimed VDE insulated tools, individually at 10,000 V AC tested and approved for 1,000 V ACHEALTHIncreased removal position of tools from the case due to fold-out legs. The ergonomic grip design concepts of the Wiha tools prevent occupational diseasesQUALITY OF WORKSaw off material exactly at the construction site thanks to the V-shaped notch with scale in the lid of the case. In addition, the lid is kept open in different positions by gas pressure dampers
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x screwdrivers and bit set slimVario® mixed 19-piece. Incl. folding bag (41231)
- 1x screwdriver set SoftFinish® electric slimFix slot, Phillips, PlusMinus/Pozidriv 6 pcs. (38362)
- 1x Electrician's Standard Longlife 2 m metric, 10 links 15 mm (42068)
- 1x Electrician's water-level 40 cm (42074)
- 1x voltage and continuity tester 12 - 1,000 V AC, CAT IV incl. 2x AAA batteries (45216)
- 1x screwdriver with bit magazine PocketMax® electric mixed with 4 slimBits (45296)
- 1x bit set XLSelector Standard 25 mm mixed 31-pcs. 1/4" C6.3 (29417)
- 1x electrician's hammer with 300 g hammer head 283 mm (42071)
- 1x stripping multitool for round cable 125 mm, 5" (44242)
- 1x pliers set industrial electric combination pliers, needle-nose pliers, 3-piece wire cutting pliers. (38637)
- 1x cable cutter industrial electric with opening spring 210 mm, 8 1/4" (43663) on/off
- 1x Allen key set in the ProStar holder Hexagonal ball-head 9-piece. matt chrome plating (07185)
- 1x tool case XXL III empty (44129)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,637.98*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































