
Number
Total (€ 1,465.00 / piece)
€ 1,465.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Knipex 00 21 37 M Tool case "Robust45 Move" Mechanics 609 mm
- The large robust: Case with extensive range of tools for mobile mechanics
Technical specifications
- Dim
(L x W x H) 609 x 690 x 428 mm
- Product type
Tool box (+ tools)
- Range of uses
Trades person
- Volume
45 l
- Max. load capacity
35 kg
- Factory colour
Black
- Inside width
540 mm
- Inside height
364 mm
- Internal depth
229 mm
- Length
609 mm
- Height
428 mm
- Width
690 mm
- Depth
263 mm
- Weight
17400
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2391172 Knipex 00 21 37 M Trades person Tool box (+ tools) (W x H x D) 690 x 428 x 263 mm
User & Safety Instructions
User & Safety Instructions 2391172 Knipex 00 21 37 M Trades person Tool box (+ tools) (W x H x D) 690 x 428 x 263 mm
Description
· equipped with 12 KNIPEX-tools, a total of 90 brand tools
· For the toughest conditions: Dust and waterproof and temperature resistant
· Gas pressure damper in hinge
· pneumatically dampened lid
· Document compartment; tool panels made of dirt-repellent PP hollow chamber plates with tool pockets and straps that can be fitted
· total 147 plug-in options
· Floor tray with aluminum separators
· Telescopic pull-out handle for comfortable transport
· large smooth-running rollers
This text is machine translated.
Scope of delivery
- 1 x puncher
- 1 x side cutter
- Knipex CoBolt® Compact Bolt Cutters (Ø 5.2 mm)
- 1 x Force sidecutter
- 1 x Electronic Super Knips® XL
- 1 x pliers wrench pliers and wrench in one tool
- 1 x Knipex Cobra® high-tech water pump pliers
- 1 x Rennsteig pin punch set (Ø 3 mm/4 mm/5 mm/6 mm/8 mm/10 mm)
- 1 x Stabila wooden folding scale type 1607weiss, 2 mtr.
- 1 x Stabila Spirit Level Type 70TM (22 cm)
- 1 x Knipex Stabila Stabila 400 series (200 mm) yardstick
- 1 x Picard ball peen hammer (300 g)
- 1 x Wera hex key set (1.5 - 10 mm)
- 1 x Wera Cyclops Metal ratchet set 8100 SA 8 28-piece (1/4")
- 1 x Wera Slotted Screwdriver 335 (0.6 x 3.5 x 100 mm)
- 1 x Wera Phillips screwdriver 350PH (PH1 x 80 mm)
- 1 x Wera Phillips screwdriver 350PH (PH3 x 150 mm)
- 1 x Wera Phillips screwdriver 355PZ (PZ1 x 80 mm)
- 1 x Wera Phillips screwdriver 355PZ (PZ2 x 100 mm)
- 1 x Wera Phillips screwdriver 355PZ (PZ3 x 150 mm)
- 1 x Wera Phillips screwdriver 355PZ (PZ3 x 150 mm)
- 1 x Wera screwdriver for slotted screws 2035 (0.4 x 2.5 x 80 mm)
- 1 x Wera Phillips screwdriver 917 SPH (PH2 x 100 mm)
- 1 x Wera Micro screwdriver PH00 (PH00 x 60 mm)
- 1 x Wera slotted screwdriver 932A (5.5 x 100 mm)
- 1 x Wera screw chisel slot 932 A (1.2 x 7.0 x 125)
- 1 x Wera screw chisel slot 932 A (1.6 x 9.0 x 150)
- 1 x Wera TX 10x80 screwdriver 367
- 1 x Wera TX 15x80 screwdriver 367
- 1 x Wera TX 20x100 screwdriver 367
- 1 x Wera TX 25x100 screwdriver 367
- 1 x Wera TX 30x115 screwdriver 367
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,502.97€ 1,499.97*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































