
Highlights & Details
Ready CLASSIC King Roll neo CP-7
- A rolling jam(t) room: The King Premium CP-7 toolbox
Technical specifications
- Dim
(W x H x D) 490 x 460 x 270 mm
- Product type
Trolley box (empty)
- Range of uses
Universal
- Volume
36 l
- Max. load capacity
30 kg
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Inside width
470 mm
- Inside height
360 mm
- Internal depth
210 mm
- Height
460 mm
- Width
490 mm
- Depth
270 mm
- Weight
8.1 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2256148 Parat CLASSIC KingSize Roll neo CP-7 789500171 Universal Trolley box (empty) 1-piece (W x H x D) 490 x 460 x 270 mm
User & Safety Instructions
User & Safety Instructions 2256148 Parat CLASSIC KingSize Roll neo CP-7 789500171 Universal Trolley box (empty) 1-piece (W x H x D) 490 x 460 x 270 mm
Description
This text is machine translated.
Features
- High internal volume of 36 liters
- Four CP-7 tool holders with diameters of 11 to 26 millimeters
- 4-way telescopic runners
- Stable external shells made of X-ABS plastic
- Large roller diameter facilitates safe transport even on uneven surfaces
- 1 bottom tray with cover plate height 88 mm, Can be divided freely
- 1 cover plate with CP-7 tool holder Ø 26 mm
- 1 document compartment in the cover with 2 visiting card pockets and 2 pen loops
- 1 tool board with CP-7 tool holder up to Ø 11 mm
- 1 tool board, 2-sided, with CP-7 tool holder up to Ø 11 mm and up to Ø 15 mm.
Scope of delivery
- 1 longitudinal bar & 3 transverse bars for individual subdivision of the floor dish
- 2 keys.
Frequently Bought Together
(*All information is plus legal VAT)€ 366.97€ 363.97*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























































