
Number
Total (€ 285.00 / piece)
€ 285.00
incl. VAT
14-day return policy included
Technical specifications
- Dim
(L x W x H) 515 x 430 x 300 mm
- Product type
Tool box (empty)
- Car phone holder features
Casters
- Range of uses
Universal
- Volume
33 l
- Max. load capacity
20 kg
- Material
Acrylonitrile butadiene styrene
- Factory colour
Multicolour
- Length
515 mm
- Height
300 mm
- Width
430 mm
- Weight
6200 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2150465 Knipex 00 21 06 LE Tool box (empty) 1-piece
User & Safety Instructions
User & Safety Instructions 2150465 Knipex 00 21 06 LE Tool box (empty) 1-piece
Description
Features
- Tool box with casters for various and variable content; well equipped with Base tray,
- Cover plate, document compartment and lid holder
- 2 removable tool panels made of dirt-repellent PP sheets with 21 bestuckbaren tool bags
- Design made of ABS material
- All-round aluminum frame
- Metal hinges
- Hand-friendly handle
- Load-carrying capacity up to 20 kg
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 326.97€ 323.97*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































