
Highlights & Details
Aluminium Frame suitcase 3 in 1
- Lockable U-locks
- Reinforced corners and edges
Technical specifications
- Large:
- Outer size: 44.5 x 36 x 14.8 cm
- Internal size: 42.5 x 34.5 x 9.7 cm
- Weight: 1.85 kg
- Medium:
- Outer size: 37.6 x 30.5 x 13 cm
- Internal size: 36.1 x 28.7 8.3 cm
- Weight: 1.46 kg
- Small:
- Outer size: 34 x 24.9 x 11 cm
- Internal size: 32.2 x 23.2 x 6 cm
- Weight: 1.17 kg
- Dim
(L x W x H) 44.5 x 36 x 14.8 cm
- Product type
Pilot flight case type (empty)
- Range of uses
Universal
- Max. load capacity
5 kg
- Material
Aluminium
MDF
- Factory colour
Grey
- Inside width
42.5 cm
- Inside height
9.7 cm
- Internal depth
34.5 cm
- Length
44.5 cm
- Height
14.8 cm
- Width
36 cm
- Depth
14.8 cm
- Weight
4.7 kg
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436122 TOOLCRAFT TO-10308366 Universal Pilot flight case type (empty) 3-piece (L x W x H) 44.5 x 36 x 14.8 cm
Warranty Terms
Warranty Terms 3436122 TOOLCRAFT TO-10308366 Universal Pilot flight case type (empty) 3-piece (L x W x H) 44.5 x 36 x 14.8 cm
Description
Features
- Max loading capacity: 5kg
Scope of delivery
- Suitcase x 3
- Key x 2 (per suitcase)
Frequently Bought Together
(*All information is plus legal VAT)€ 97.97*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































