
Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Outdoor case
- Waterproof
- shock-proof
Technical specifications
- Dim
(L x W x H) 339 x 295 x 152 mm
- Product type
Tool box (empty)
- Car phone holder features
Foam padding
- Range of uses
Universal
- Max. load capacity
8 kg
- Material
Polypropylene
- Factory colour
Black
- Inside width
300 mm
- Inside height
132 mm
- Internal depth
225 mm
- Length
339 mm
- Height
152 mm
- Width
295 mm
- Weight
4700 g
Documents & Downloads
Datasheet
Datasheet 078166 VISO WAT330 Universal Tool box (empty) (L x W x H) 339 x 295 x 152 mm
User & Safety Instructions
User & Safety Instructions 078166 VISO WAT330 Universal Tool box (empty) (L x W x H) 339 x 295 x 152 mm
Description
Waterproof and shock-resistant casing made of polypropylene. Meringue in the lid. In the underfloor cubed foam for a form-fitting storage of sensitive parts. The cubes can be cut out with a sharp knife. To give you the shape you require. Hinges made of stainless steel. Sealing against dust and water. Can be locked with a padlock (not included).
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 119.96€ 116.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































