
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Outdoor case IP67 270 x 250 x 125 mm
- Dust proof and water-proof according to IP67
- from shock-and impact-resistant polypropylene
- Incl. removable foam inlays
- manual pressure regulator
Technical specifications
- Dim
(L x W x H) 250 x 270 x 125 mm
- Product type
Outdoor case
- Volume
4.6 l
- Max. load capacity
10 kg
- Material
Polypropylene
- Inside width
235 mm
- Inside height
110 mm
- Internal depth
180 mm
- Length
250 mm
- Height
125 mm
- Width
270 mm
- Weight
1.2 kg
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2582281 TOOLCRAFT TO-7746843 (L x W x H) 250 x 270 x 125 mm
User & Safety Instructions
User & Safety Instructions 2582281 TOOLCRAFT TO-7746843 (L x W x H) 250 x 270 x 125 mm
Information
Information 2582281 TOOLCRAFT TO-7746843 (L x W x H) 250 x 270 x 125 mm
Description
The solution for storage and transport of fragile electronics, models, measurement technology, tools, cables, computers and music accessories.
Foam insert exactly to your needs can be adapted to
the removable foam insert with grid lines can be individually to the case content is to be adjusted. Thus, the interior of the ausgepolsterte equipment from drop damage.
Foam insert exactly to your needs can be adapted to
the removable foam insert with grid lines can be individually to the case content is to be adjusted. Thus, the interior of the ausgepolsterte equipment from drop damage.
Features
- Inside Dimensions: 180 x 235 x 110 mm
- Manual pressure regulator
- removable foam inserts
- Practical quick-release and lock rings for a secure sealing.
Scope of delivery
- Waterproof case
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 37.97*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























































