
Number
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
14-day return policy included
Highlights & Details
Safe Case 350 x 295 x 150 mm
- Dust proof and water-proof according to IP67
- from shock-and impact-resistant polypropylene
- Incl. removable foam inlays
- manual pressure regulator
Technical specifications
- Dim
(L x W x H) 350 x 295 x 150 mm
- Product type
Outdoor case
- Volume
9 l
- Max. load capacity
20 kg
- Material
Polypropylene
- Inside width
230 mm
- Inside height
130 mm
- Internal depth
300 mm
- Length
350 mm
- Height
150 mm
- Width
295 mm
- Weight
1.8 kg
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2582283 TOOLCRAFT TO-7746849 IP67 (L x W x H) 350 x 295 x 150 mm
User & Safety Instructions
User & Safety Instructions 2582283 TOOLCRAFT TO-7746849 IP67 (L x W x H) 350 x 295 x 150 mm
Description
The solution for storing and transporting sensitive electronics, model construction, measurement technology, tools, cables, Computers and music accessories.Foam insert can be adjusted exactly to your needsThe removable foam insert with grid lines can be individually adjusted to the contents of the case. This allows the padded interior to protect the equipment from falling damage.
This text is machine translated.
This text is machine translated.
Features
- Inside Dimensions: 300 x 230 x 130 mm
- Manual pressure regulator
- removable foam inserts
- Practical quick-release and lock rings for a secure sealing.
Scope of delivery
- Waterproof case
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 53.97*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































