
Number
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
14-day return policy included
Highlights & Details
Universal Pilot flight case type
- Comfortable handle with user friendly telescopic function and 2 free running wheels
- 36 L large volume with robust ABS tool case with tool boards and bottom tray
- Document partition in the lid (A4 format)
- Variable bottom tray (2 dividers, 4 adapter pieces, 2 middle caps
- Removable tool board in the lid with 22 tool pockets on the front and back
- Removable cover board for the bottom tray with 15 pockets
Technical specifications
- Dim
(W x H x D) 445 x 515 x 260 mm
- Product type
Pilot flight case type (empty)
- Car phone holder features
Telescopic handle
- Range of uses
Universal
- Volume
36 l
- Max. load capacity
30 kg
- Material
ABS plastic
- Factory colour
Black
- Inside width
485 mm
- Inside height
370 mm
- Internal depth
200 mm
- Height
515 mm
- Width
445 mm
- Depth
260 mm
- Weight
6.8 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1900669 TOOLCRAFT Go pockets TO-5702007 Universal Pilot flight case type (empty) 1-piece (W x H x D) 445 x 515 x 260 mm
Description
Large & flexible. The tool case is made of high impact ABS material. A robust aluminum frame with surge protection protects the tool and the case. 2 lockable flip locks as well as a PROFIcode combination lock provide for security. 4 additional base feet ensure that the shell does not scratch and that the case stands better. A robust, pleasant grip provides the necessary comfort while carrying the case. The bottom shell is variable due to new aluminum separation strips (2 aluminum separation strips, 4 end caps, 2 center caps). It has a A4-size document tray, hinge cover, and safety cover holder.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 291.96€ 288.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































