
Highlights & Details
Allit AluPlus Basic L44 silver
- Stable, lockable clamping clip locks made of metal, solid hinges
- easy to clean thanks to the smooth interior surfaces
- scratch-resistant plastic corners offer the case stable protection
Technical specifications
- Dim
(L x W x H) 445 x 355 x 145 mm
- Product type
Tool box (empty)
- Range of uses
Universal
- Material
Aluminium
- Factory colour
Silver
- Inside width
327 mm
- Inside height
129 mm
- Internal depth
427 mm
- Length
445 mm
- Height
145 mm
- Width
355 mm
- Weight
2010 g
- Keyboard layout
English, QWERTY
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1520902 Allit AluPlus Basic L 44 424200 Universal Tool box (empty) (L x W x H) 445 x 355 x 145 mm
Information
Information 1520902 Allit AluPlus Basic L 44 424200 Universal Tool box (empty) (L x W x H) 445 x 355 x 145 mm
Description
that send case, consisting of a aluminum frame with plastic applications, are practical and sturdy helper as the packaging, in operation or transport of tools and/or utensils. The high-quality aluminum frame has smart connections made of plastic.
Features
- Sturdy, lockable metal clamps, solid hinges
- Easy to clean thanks to smooth inner surfaces
- Scratch-resistant plastic corners offer stable protection to the case
- Optional shoulder strap available as accessory.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 76.96€ 73.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































