
Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
14-day return policy included
Highlights & Details
Aluminum frame case with raster foam 335 x 275 x 135
- Lockale U-locks
- Strengthened edges and corners
- Foam insert that can be cut individually
Technical specifications
- Dim
(L x W x H) 335 x 275 x 135 mm
- Product type
Pilot flight case type (empty)
- Car phone holder features
Foam padding
- Range of uses
Universal
- Material
Aluminium
PVC
- Factory colour
Black
Silver
- Inside width
260 mm
- Inside height
120 mm
- Internal depth
320 mm
- Length
335 mm
- Height
135 mm
- Width
275 mm
- Depth
335 mm
- Weight
1.9
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3205486 TOOLCRAFT TO-9616458 Universal Pilot flight case type (empty) 1-piece (W x H x D) 275 x 135 x 335 mm
Description
Convenient aluminium case for storing sensitive objects and technical devices. The lower foam layer can be customised individually for the objects to be transported and thus offers optimum protection. With two lockable clasps and reinforced edges and corners.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x case
- Foam layer in the lower part that can be cut individually
- Protective foam insert
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 53.98*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































