
Highlights & Details
Knipex 00 21 20 20-Piece Tool Case "Electric"
- Heavy duty ABS material, black
- With circumferential double aluminium frame
- Register hinges working as lid holder
- Strong, ergonomic handle
- Two flip-locks, lockable
Technical specifications
- Dim
(W x H x D) 480 x 175 x 370 mm
- Product type
Tool box (+ tools)
- Range of uses
Electrical contractor
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Inside width
460 mm
- Inside height
170 mm
- Internal depth
310 mm
- Height
175 mm
- Width
480 mm
- Depth
370 mm
- Weight
7200 g
- Material (details)
ABS, tool panel made of Con-Pearl® material
- Type
00 21 20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 816602 Knipex 00 21 20 20-Piece Tool Case "Electric"
Datasheet 816602 Knipex 00 21 20 20-Piece Tool Case "Electric"
User & Safety Instructions
User & Safety Instructions 816602 Knipex 00 21 20 20-Piece Tool Case "Electric"
Description
This text is machine translated.
Features
- Equipped with 20 brand tools, VDE tested according to DIN EN 60900
- Sturdy design made of ABS material
- Black rotating double aluminium frame
- Grid hinges that work as a lid holder
- Robust and ergonomic carrying handle
- 2 lockable clip locks
- Removable tool Panel in the lid with 15 tool bags on the bottom side and 6 large tool bags and a terminal compartment (400 mm wide) on the cover page held by push button
- Base tray, height 58 mm, divisible by flexible operations and cover plate with 6 great tool bags fixable by push button
- Cover and tool panels from con-Pearl ® material
- Load carrying capacity up to 20 kg
- Inner dim. (H x W x D) 460 x 170 x 310 mm
Scope of delivery
- VDE combination pliers KNIPEX 03 06 180
- VDE flat-round pliers with cutter KNIPEX 26 16 200
- VDE flat-round pliers with cutter KNIPEX 26 26 200
- VDE side cutter KNIPEX 70 06 160
- VDE force-side cutter KNIPEX 74 06 200
- VDE cable shears KNIPEX 95 16 200
- VDE cable knife KNIPEX 98 56
- pliers wrench KNIPEX 86 03 180
- KNIPEX Cobra® water-pump pliers KNIPEX 87 03 250
- Self-setting stripper pliers KNIPEX 12 40 200
- Universal stripper 16 80 125 SB
- 4 x WERA VDE Slit-screwdriver: 2.5 x 80/4.0 x 100/5.5 x 125/1.2 x 150 mm
- 4 x WERA VDE cross-head screwdriver PH 1 x 80/PH 2 x 100/PZ 1 x 80/PZ 2 x 100 mm
- WERA voltage tester 3.0 x 70 mm
- Bag.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 786.47€ 783.47*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































































