
Highlights & Details
Toolkit Electric Competence XXL II mixed 113-piece. Incl. case (42069)
- Increases your efficiencyIncreases your flexibilityMeets your needsProtects your health116teilig incl. caseYour whole workshop - now also for traveling!
Technical specifications
- IEC 60900-certified
- Protected against splash water
- Temperature stable -30 °C - +80 °C
- Material: Polypropylene (PP) housing
- Dim
(L x W x H) 625 x 440 x 280 mm
- Product type
Tool box (+ tools)
- Car phone holder features
Telescopic handle
Casters
Splashproof
- Range of uses
Electrical contractor
Trades person
Apprentices
Professionals
VDE
- Volume
43.3 l
- Max. load capacity
100 kg
- Material
Polypropylene
- Factory colour
Black
- Length
625 mm
- Height
280 mm
- Width
440 mm
- Weight
18.409 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2206488 Wiha 42069 Electrical contractor, Trades person, Apprentices, Professionals, VDE Tool box (+ tools) 113-piece (L x W x H
Description
Case: Robust, large, stable and secure with lid brake.
Increases your efficiency: With a comprehensive range of tools, you will always find the right tool when you need it. The design and function of the tool inserts ensures quick and easy access to the tool.
Increases your flexibility: Plenty of space for additional tools and especially large storage space for small parts and machines.
Protects your health: Trolley with sturdy inLine rollers enables easy and stress-free transportation of tools to the work area.
Protects your health: Wiha pliers require less force and reduce the strain on the wrists. Ergonomic grip design simplifies working and prevents occupational diseases.
Reduces your costs: The right torque protects against material damage and rework.
Increase your safety: Gas pressure dampers hold the lid in all positions and reduce the risk of injury when closing.
Increases your safety: Internationally acclaimed VDE insulated tools, individually tested at 10,000 V AC and approved for 1,000 V AC.
Suitable for working on live parts up to 1,000 V AC. The complete equipment for the professional electrician*in mobile use. Conventional tool cases are often not sturdy enough, have little storage space and the tools are difficult to access. These deficiencies were eliminated once and for all during the development of the 113-part electrician Competence XXL II suitcase by Wiha. The tool inserts of this case are designed with a view to efficient working method in such a way that all the tools can be removed quickly and easily. Thanks to its extensive range of features, electricians have the right tool for every application, such as the magazine Bitholder LiftUp electric, a torque screwdriver set, fully insulated screwdrivers from the Wiha slim family or the TriCut installation pliers. The tool case also has a spirit level specially designed for electrician's applications in its large storage space. The case made of strong polypropylene plastic is also fitted with gas pressure shock absorbers, which hold the lid in different positions and prevent it from falling automatically and injuries.
This text is machine translated.
Features
- Tools set mixed 113-piece including case
Scope of delivery
- 1x screwdriver SoftFinish® electric hexagonal socket wrenches 5.5 mm x 125 mm (00856)
- 1x screwdriver SoftFinish® electric hexagonal socket wrenches 7.0 mm x 125 mm (00858)
- 1x screwdriver SoftFinish® electric hexagonal socket wrenches 8.0 mm x 125 mm (00859)
- 1x screwdriver SoftFinish® electric hexagonal socket wrenches 10.0 mm x 125 mm (00861)
- 1x screwdriver SoftFinish® electric hexagonal socket wrenches 13.0 mm x 125 mm (00864)
- 1x TriCut professional electric installation pliers 170 mm, 7" (38552)
- 1x high-performance side cutter BiCut® Professional with DynamicJoint® reversible 200 mm, 8" (38191)
- 1x precision engineer's side cutter classic with opening spring 125 mm, 5" (36189)
- 1x screwdriver with bit holder SoftFinish® electric slimVario Stubby
- 1x screwdriver SoftFinish® electric slimFix slot 3.5 mm x 100 mm (35446)
- 1x screwdriver SoftFinish® electric slimFix slot 5.5 mm x 125 mm (35391)
- 1x screwdriver SoftFinish® electric slimFix slot 6.5 mm x 150 mm (35392)
- 1x screwdriver SoftFinish® electric slimFix PlusMinus/Pozidriv SL/PZ1 x 80 mm (36329)
- 1x screwdriver SoftFinish® electric slimFix PlusMinus/Pozidriv SL/PZ2 x 100 mm (36330)
- 1x screwdriver SoftFinish® electric slimFix Phillips PH1 x 80 mm (35393)
- 1x screwdriver SoftFinish® electric slimFix Phillips PH2 x 100 mm (35394)
- 1x screwdriver SoftFinish® electric slimFix Pozidriv PZ1 x 80 mm (35395)
- 1x screwdriver SoftFinish® electric slimFix Pozidriv PZ2 x 100 mm (35396)
- 1x screwdriver SoftFinish® electric slimFix TORX® Tamper Resistant (with bore) T10H x 100 mm (41141)
- 1x screwdriver SoftFinish® electric slimFix TORX® Tamper Resistant (with bore) T15H x 100 mm (41142)
- 1x screwdriver SoftFinish® electric slimFix TORX® Tamper Resistant (with bore) T20H x 100 mm (41143)
- 1x screwdriver SoftFinish® electric slimFix TORX® Tamper Resistant (with bore) T25H x 125 mm (41144)
- 1x fine screwdriver PicoFinish electric slotted 2.5 mm x 65 mm (42376)
- 1x fine screwdriver PicoFinish electric Phillips PH0 x 65 mm (42378)
- 1x screwdriver with bit magazine LiftUp electric slot, Pozidriv, PlusMinus/Pozidriv with 6 slimBits (41234)
- 1x Soft Finish® screwdriver with a continuous hexagonal blade and solid steel cap 12.0 mm x 200 mm (03231)
- 1x switch cabinet key pin-shape 7.0 mm- 9- 5 - 8- 3 - 5 (39076)
- 1x torch with LED, laser and UV light including 3x AAA batteries 100 - 310 lm (41286)
- 1 x SoftFinish® dowel set with 6 mm round blade and 4 dowels (41289)
- 1x electrician's scissors with crimp function 160 mm (41923)
- 1x pen key set in the ErgoStar holder hexagonal ball head MagicRing® 9-piece. colorful (41979)
- 1x Electrician's Standard Longlife 2 m metric, 10 links 15 mm (42068)
- 1x Soft Finish® screwdriver with a continuous hexagonal blade and solid steel cap 3.5 mm x 75 mm (03223)
- 1x Professional electric cable cutter with opening spring 210 mm, 8 1/4" (43662) on/off
- 1x crimping tool for insulated cable lugs and contacts 220 mm, 0.5 - 6 (33841)
- 1x professional electric water pump pliers with push button adjustment 250 mm (37450)
- 1x Professional electric needle-nose pliers with cutter, curved shape, approx. 40° 200 mm, 8" (26729)
- 1x professional electric needle-nose pliers with cutter, straight shape 200 mm, 8" (26727)
- 1x Professional electric combination pliers with DynamicJoint® and OptiGrip with extra long cutting edge 180 mm, 7" (26708)
- 1x bit set XLSelector Y-bit 25 mm Phillips, Pozidriv, TORX® 31-piece. 1/4" C6.3 (41832)
- 1x electrician's hammer with 300 g hammer head 283 mm (42071)
- 1x Crimp tool automatic for cable end sleeves Hexagonal crimping 210 mm, 0.08 - 16 (41246)
- 1x Professional electric side cutter with DynamicJoint® 160 mm, 6 1/2" (43335)
- 1x stripping tool automatic up to 16 mm² 200 mm, 8" (42062)
- 1x Electrician's water-level 40 cm (42074)
- 1x voltage tester SoftFinish® single-pole, 110 - 250 Volt transparent slotted, with 3.0 mm clip (34745)
- 1 x voltage tester volt detector non-contact, single-pole, 90 – 1,000 V AC incl. 2x AAA batteries (43798)
- 1x Soft Finish® screwdriver with a continuous hexagonal blade and solid steel cap 12.0 mm x 200 mm (39850)
- 1x torque screwdriver set TorqueVario® S electric 0.8-5.0 Nm mixed 19-piece. Variable adjustable torque limitation including folding pouch (36791)
- 1x stripping tool with self-turning towing blade for round cable 165 mm (44618)
- 1x case
Frequently Bought Together
(*All information is plus legal VAT)€ 1,772.97€ 1,769.97*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































































