
Highlights & Details
Knipex modular X15
- Allows individual organization by 37 retaining lugs and 21 pockets (one with zipper); Ergonomic and convenient tool transport by back padding and case strap for trolley attachment; Sturdy and robust by 6 cm high bottom tray (waterproof, impact resistant) and durable, easy to clean recycling fabric; FIDLOCK® magnetic fasteners: in a matter of minutes it can be fixed or loosened; 2 flexible (inside) and 2 rigid (outside) MOLLE-bands for mounting any adapters, karabiner, accessories; increased safety through 4 integrated reflectors: two at the front, two at the shoulder straps; comfort equipment: 2 side compartments, 2 outer pockets (also for a drinking bottle), 1 flexible molle adapters with plastic D-ring, chest strap with FIDLOCK® magnetic lock
Technical specifications
- Attachment points: 58 possibilities in total
- Holding flaps 37 pieces
- Bags: 21 pieces (one with zip)
- Dim
(L x W x H) 485 x 383 x 485 mm
- Product type
Tool backpack (equipped)
- Car phone holder features
Padded
15" laptop bag
Splashproof
Magnetic
- Range of uses
Electrical contractor
Trades person
Apprentices
Engineer
Universal
- Max. load capacity
15 kg
- Factory colour
Black/red
- Length
485 mm
- Height
485 mm
- Width
383 mm
- Depth
248 mm
- Weight
2.250 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3742617 Knipex Modular X15 00 21 51 LE Electrical contractor, Trades person, Apprentices, Engineer, Universal Tool backpack (equ
User & Safety Instructions
User & Safety Instructions 3742617 Knipex Modular X15 00 21 51 LE Electrical contractor, Trades person, Apprentices, Engineer, Universal Tool backpack (equ
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 367.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































