
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Technical specifications
- Total number of trays: 1
- Dim
(L x W x H) 295 x 395 x 105 mm
- Product type
Tool box (empty)
- Car phone holder features
stackable
- Range of uses
Universal
- Material
Plastic
- Factory colour
Blue
- Inside width
377 mm
- Inside height
72 mm
- Internal depth
277 mm
- Length
295 mm
- Height
105 mm
- Width
395 mm
- Depth
400 mm
- Weight
1320 g
- Keyboard layout
English, QWERTY
- Series
MAKPAC
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386239 Makita MAKPAC Gr. 1 821549-5 Universal Tool box (empty) 1-piece (L x W x H) 295 x 395 x 105 mm
Description
Makita's linkable luggage system for safe transport of machines and accessories. The MAKPAC is used for the safe storage and transport of machines and accessories. The lid can be securely closed with the two front locks. These and two further closures serve at the same time as the connection to another MAKPAC or a toolbox. The MAKPAC can be worn comfortably with the wide carrying handle.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 68.96€ 65.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































