
Number
Total (€ 114.99 / piece)
€ 165.00
-30 %
€ 114.99
incl. VAT
14-day return policy included
Highlights & Details
Tool set in aluminum case 108 pcs.
- 10-year manufacturer’s guarantee
Technical specifications
- Product type
Tool box (+ tools)
- Range of uses
DIYers
- Material
Aluminium
- Factory colour
Silver
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 616665 Brüder Mannesmann M29075 M29075 DIYers Tool box (+ tools) 108-piece
User & Safety Instructions
User & Safety Instructions 616665 Brüder Mannesmann M29075 M29075 DIYers Tool box (+ tools) 108-piece
Description
To be mobile and always the right quality tools at hand.
Scope of delivery
- Reversing ratchet 1/4" (6.3 mm) and 3/8" (10 mm) (GS tested)
- extensions 75 and 150 mm (GS tested)
- 20 common socket wrench inserts (GS tested)
- 30 Bits (GS tested) in bit case
- Bit holder (GS tested)
- phase tester (GS tested)
- 8 screwdrivers (GS tested)
- 5 pliers (GS tested)
- File (GS tested)
- Cutter (GS tested) with 10 spare blades
- Hacksaw (GS tested)
- 6 replacement saw blades
- 9 Allen key with ball head (GS tested) in the fold magazine
- 8 open-end wrench 6 to 22 mm (GS tested)
- Tape measure 5 m
- Hammer 300 g (GS tested).
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 205.97€ 152.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































