• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 9027-250/10M 1564022 Double sided adhesive tape Clear (L x W) 10 m x 25 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.95)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-sided filament tape

  • Clear
  • (L x W) 10 m x 25 mm

Technical specifications

Product type

Double sided adhesive tape

Adhesive tape features

Fibreglass-reinforced

Double-sided tape

Length

10 m

Width

25 mm

Thickness

0.23 mm

Max. temperature

+40 °C

Min. temperature

+5 °C

Factory colour

Clear

Carrier material

Fibreglass fabric

Type

9027-250/10M

Content

1 pc(s)

Dim

(L x W) 10 m x 25 mm

Material thickness

0.23 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564022 TOOLCRAFT 9027-250/10M 1564022 Double sided adhesive tape Clear (L x W) 10 m x 25 mm 1 pc(s)

Description

The filament adhesive tape is suitable for securing and strengthening of packages, as well as for bundling of objects.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)